R76UI1680CK40J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 694
Unit Price: kr.6.86000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.68121
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.16038
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.49359
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.61150
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.24325
Datasheet

Parametric Equivalent


TDK
In Stock: 4.000
Unit Price: kr.5.77000
Datasheet

Parametric Equivalent


TDK
In Stock: 2.137
Unit Price: kr.4.74000
Datasheet
6800 pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R76UI1680CK40J

DigiKey Part Number
399-R76UI1680CK40JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
R76UI1680CK40J
Description
CAP FILM AUTO POLYPROP RAD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
6800 pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R76UI1680CK40J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
94 mOhms
Mfr
Operating Temperature
-55°C ~ 110°C
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Size / Dimension
0.709" L x 0.236" W (18.00mm x 6.00mm)
Capacitance
Height - Seated (Max)
0.476" (12.10mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
700V
Lead Spacing
0.591" (15.00mm)
Voltage Rating - DC
2000V (2kV)
Applications
Automotive; High Frequency, Switching; High Pulse, DV/DT
Dielectric Material
Ratings
AEC-Q200
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R76UI16804040JKEMET694399-R76UI16804040J-NDkr.6.86000Parametric Equivalent
R76UI16805030JKEMET0399-R76UI16805030J-NDkr.2.68121Parametric Equivalent
R76UI1680DQ30JKEMET0399-R76UI1680DQ30JTB-NDkr.3.16038Parametric Equivalent
R76UI1680DQ40JKEMET0399-R76UI1680DQ40JTB-NDkr.2.49359Parametric Equivalent
R76UI1680SE30JKEMET0399-R76UI1680SE30J-NDkr.2.61150Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.54035kr.2,540.35
Manufacturers Standard Package
Unit Price without VAT:kr.2.54035
Unit Price with VAT:kr.3.17544