R75TN3100JE30J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 20
Unit Price: kr.16.04000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.7.21090
Datasheet

Parametric Equivalent


KEMET
In Stock: 700
Unit Price: kr.16.93000
Datasheet
0.1 µF Film Capacitor 650V 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R75TN3100JE30J

DigiKey Part Number
399-R75TN3100JE30J-ND
Manufacturer
Manufacturer Product Number
R75TN3100JE30J
Description
CAP FILM AUTO POLYPROP RAD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 650V 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R75TN3100JE30J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
11.1 mOhms
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Box
Package / Case
Part Status
Active
Size / Dimension
1.043" L x 0.512" W (26.50mm x 13.00mm)
Capacitance
Height - Seated (Max)
0.870" (22.10mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
650V
Lead Spacing
0.886" (22.50mm)
Voltage Rating - DC
1600V (1.6kV)
Applications
Automotive; High Frequency, Switching; High Pulse, DV/DT
Dielectric Material
Ratings
AEC-Q200
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R75TN31004030JKEMET20399-20912-NDkr.16.04000Parametric Equivalent
R75TN3100AA30JKEMET0399-R75TN3100AA30J-NDkr.7.21090Parametric Equivalent
R75TN3100CK30JKEMET700399-R75TN3100CK30JCT-NDkr.16.93000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
300kr.6.85017kr.2,055.05
Manufacturers Standard Package
Unit Price without VAT:kr.6.85017
Unit Price with VAT:kr.8.56271