0.1 µF Film Capacitor 650V 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R75TN3100CK30J

DigiKey Part Number
399-R75TN3100CK30JTR-ND - Tape & Reel (TR)
399-R75TN3100CK30JCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
R75TN3100CK30J
Description
CAP FILM AUTO POLYPROP RAD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 650V 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R75TN3100CK30J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
11.1 mOhms
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Size / Dimension
1.043" L x 0.512" W (26.50mm x 13.00mm)
Capacitance
Height - Seated (Max)
0.870" (22.10mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
650V
Lead Spacing
0.886" (22.50mm)
Voltage Rating - DC
1600V (1.6kV)
Applications
Automotive; High Frequency, Switching; High Pulse, DV/DT
Dielectric Material
Ratings
AEC-Q200
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 700
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.16.93000kr.16.93
10kr.11.66600kr.116.66
50kr.9.56700kr.478.35
100kr.8.91970kr.891.97
Tape & Reel (TR)
QuantityUnit PriceExt Price
300kr.8.12007kr.2,436.02
600kr.7.72857kr.4,637.14
900kr.7.53256kr.6,779.30
1.500kr.7.31522kr.10,972.83
2.100kr.7.18814kr.15,095.09
3.000kr.7.06587kr.21,197.61
Manufacturers Standard Package
Unit Price without VAT:kr.16.93000
Unit Price with VAT:kr.21.16250