Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R745N2470AA00J | |
|---|---|
DigiKey Part Number | 399-R745N2470AA00J-ND |
Manufacturer | |
Manufacturer Product Number | R745N2470AA00J |
Description | CAP FILM METAL RAD POLYPROP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 500V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 17 mOhms |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Box | Package / Case |
Part Status Active | Size / Dimension 1.043" L x 0.394" W (26.50mm x 10.00mm) |
Capacitance | Height - Seated (Max) 0.732" (18.60mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 500V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 1600V (1.6kV) | Applications Automotive; High Pulse, DV/DT |
Dielectric Material | Ratings AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R75UN24704030J | KEMET | 0 | 399-12584-ND | kr.11.10000 | Parametric Equivalent |
| R75UN247050H3J | KEMET | 1.685 | 399-R75UN247050H3J-ND | kr.8.05000 | Parametric Equivalent |
| R76UN24704040J | KEMET | 679 | 399-12623-ND | kr.13.50000 | Parametric Equivalent |
| R76UN24705040J | KEMET | 0 | 399-R76UN24705040J-ND | kr.5.76263 | Parametric Equivalent |
| R76UN2470SE40J | KEMET | 0 | 399-R76UN2470SE40J-ND | kr.5.87010 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 396 | kr.4.39205 | kr.1,739.25 |
| Unit Price without VAT: | kr.4.39205 |
|---|---|
| Unit Price with VAT: | kr.5.49006 |





