R75UN24704030J is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 1.685
Unit Price: kr.8.05000
Datasheet

Parametric Equivalent


KEMET
In Stock: 679
Unit Price: kr.13.50000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.5.76263
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.5.87010
Datasheet
0.047 µF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R75UN24704030J

DigiKey Part Number
399-12584-ND
Manufacturer
Manufacturer Product Number
R75UN24704030J
Description
CAP FILM 0.047UF 5% 2KVDC RADIAL
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.047 µF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R75UN24704030J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
1.043" L x 0.394" W (26.50mm x 10.00mm)
Part Status
Active
Height - Seated (Max)
0.732" (18.60mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.886" (22.50mm)
Voltage Rating - AC
700V
Applications
Automotive; High Frequency, Switching; High Pulse, DV/DT
Voltage Rating - DC
2000V (2kV)
Ratings
AEC-Q200
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R75UN247050H3JKEMET1.685399-R75UN247050H3J-NDkr.8.05000Parametric Equivalent
R76UN24704040JKEMET679399-12623-NDkr.13.50000Parametric Equivalent
R76UN24705040JKEMET0399-R76UN24705040J-NDkr.5.76263Parametric Equivalent
R76UN2470SE40JKEMET0399-R76UN2470SE40J-NDkr.5.87010Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.11.10000kr.11.10
10kr.7.39900kr.73.99
50kr.5.93680kr.296.84
300kr.4.92597kr.1,477.79
600kr.4.65272kr.2,791.63
1.200kr.4.42786kr.5,313.43
2.700kr.4.21469kr.11,379.66
5.100kr.4.07830kr.20,799.33
Manufacturers Standard Package
Unit Price without VAT:kr.11.10000
Unit Price with VAT:kr.13.87500