Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R75QR3330JH00J | |
|---|---|
DigiKey Part Number | 399-R75QR3330JH00J-ND |
Manufacturer | |
Manufacturer Product Number | R75QR3330JH00J |
Description | CAP FILM AUTO POLYPROP RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75QR3330JH00J Models |
Category | ESR (Equivalent Series Resistance) 9.6 mOhms |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tray | Package / Case |
Part Status Active | Size / Dimension 1.260" L x 0.512" W (32.00mm x 13.00mm) |
Capacitance | Height - Seated (Max) 0.870" (22.10mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 300V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 1000V (1kV) | Applications High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R74NR33304000J | KEMET | 0 | 399-R74NR33304000J-ND | kr.12.36080 | Parametric Equivalent |
| R75QR3330AA00J | KEMET | 0 | 399-R75QR3330AA00J-ND | kr.5.82713 | Parametric Equivalent |
| R75QR3330CK00J | KEMET | 0 | 399-R75QR3330CK00JTR-ND | kr.7.92100 | Parametric Equivalent |
| R75QR3330JB00J | KEMET | 0 | 399-R75QR3330JB00J-ND | kr.6.09260 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | kr.5.82713 | kr.2,797.02 |
| Unit Price without VAT: | kr.5.82713 |
|---|---|
| Unit Price with VAT: | kr.7.28391 |





