R75QR3330CK00J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.12.36080
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.5.82713
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.6.09260
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.5.82713
Datasheet
0.33 µF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R75QR3330CK00J

DigiKey Part Number
399-R75QR3330CK00JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
R75QR3330CK00J
Description
CAP FILM AUTO POLYPROP RAD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.33 µF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R75QR3330CK00J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
9.6 mOhms
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Size / Dimension
1.260" L x 0.512" W (32.00mm x 13.00mm)
Capacitance
Height - Seated (Max)
0.870" (22.10mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
300V
Lead Spacing
1.083" (27.50mm)
Voltage Rating - DC
1000V (1kV)
Applications
High Frequency, Switching; High Pulse, DV/DT
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R74NR33304000JKEMET0399-R74NR33304000J-NDkr.12.36080Parametric Equivalent
R75QR3330AA00JKEMET0399-R75QR3330AA00J-NDkr.5.82713Parametric Equivalent
R75QR3330JB00JKEMET0399-R75QR3330JB00J-NDkr.6.09260Parametric Equivalent
R75QR3330JH00JKEMET0399-R75QR3330JH00J-NDkr.5.82713Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
300kr.7.92100kr.2,376.30
Manufacturers Standard Package
Unit Price without VAT:kr.7.92100
Unit Price with VAT:kr.9.90125