Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R66DD4220JB6AJ | |
|---|---|
DigiKey Part Number | 399-R66DD4220JB6AJ-ND |
Manufacturer | |
Manufacturer Product Number | R66DD4220JB6AJ |
Description | CAP FILM METAL RAD POLYESTER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R66DD4220JB6AJ Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.413" L x 0.236" W (10.50mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.476" (12.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - AC 40V | Applications Automotive |
Voltage Rating - DC 63V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R66DD4220556AJ | KEMET | 0 | 399-R66DD4220556AJ-ND | kr.4.08676 | Parametric Equivalent |
| R66DD4220AA6AJ | KEMET | 1.507 | 399-R66DD4220AA6AJ-ND | kr.8.12000 | Parametric Equivalent |
| R66DD4220Z36AJ | KEMET | 0 | 399-R66DD4220Z36AJ-ND | kr.3.01024 | Parametric Equivalent |
| B32520C0225J000 | TDK | 6.346 | 495-1128-ND | kr.9.64000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.07572 | kr.3,075.72 |
| Unit Price without VAT: | kr.3.07572 |
|---|---|
| Unit Price with VAT: | kr.3.84465 |





