2.2 µF Film Capacitor 40V 63V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R66DD4220AA6AJ

DigiKey Part Number
399-R66DD4220AA6AJ-ND
Manufacturer
Manufacturer Product Number
R66DD4220AA6AJ
Description
CAP FILM 2.2UF 5% 63VDC RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.2 µF Film Capacitor 40V 63V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R66DD4220AA6AJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Box
Size / Dimension
0.413" L x 0.236" W (10.50mm x 6.00mm)
Part Status
Active
Height - Seated (Max)
0.476" (12.10mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.295" (7.50mm)
Voltage Rating - AC
40V
Applications
Automotive
Voltage Rating - DC
63V
Ratings
AEC-Q200
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.507
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.8.12000kr.8.12
10kr.5.30700kr.53.07
50kr.4.18440kr.209.22
100kr.3.83760kr.383.76
500kr.3.25292kr.1,626.46
1.000kr.3.07198kr.3,071.98
3.000kr.2.84844kr.8,545.32
5.000kr.2.76574kr.13,828.70
Manufacturers Standard Package
Unit Price without VAT:kr.8.12000
Unit Price with VAT:kr.10.15000