Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R75PN3470CK30J | |
|---|---|
DigiKey Part Number | 399-R75PN3470CK30JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R75PN3470CK30J |
Description | CAP FILM AUTO POLYPROP RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75PN3470CK30J Models |
Category | ESR (Equivalent Series Resistance) 8.5 mOhms |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 1.043" L x 0.433" W (26.50mm x 11.00mm) |
Capacitance | Height - Seated (Max) 0.791" (20.10mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 250V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 630V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Ratings AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R75PN34704030J | KEMET | 25 | 399-12763-ND | kr.11.67000 | Parametric Equivalent |
| R75PN34705030J | KEMET | 0 | 399-R75PN34705030J-ND | kr.4.79584 | Parametric Equivalent |
| R75PN347050H3J | KEMET | 0 | 399-R75PN347050H3J-ND | kr.8.88000 | Parametric Equivalent |
| R75PN3470AA30J | KEMET | 0 | 399-R75PN3470AA30J-ND | kr.4.67400 | Parametric Equivalent |
| MKS4J034705G00JB00 | WIMA | 0 | 1928-MKS4J034705G00JB00TB-ND | kr.6.15768 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | kr.5.22886 | kr.1,830.10 |
| Unit Price without VAT: | kr.5.22886 |
|---|---|
| Unit Price with VAT: | kr.6.53608 |






