Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKS4J034705G00JSC9 | |
|---|---|
DigiKey Part Number | 1928-MKS4J034705G00JSC9-ND |
Manufacturer | |
Manufacturer Product Number | MKS4J034705G00JSC9 |
Description | CAP FILM 0.47UF 5% 630VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 400V 630V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.043" L x 0.413" W (26.50mm x 10.50mm) |
Part Status Active | Height - Seated (Max) 0.748" (19.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 400V | Applications Automotive; DC Link, DC Filtering |
Voltage Rating - DC 630V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKS4J034705G00JB00 | WIMA | 0 | 1928-MKS4J034705G00JB00TB-ND | kr.6.15768 | Parametric Equivalent |
| MKS4J034705G00JD00 | WIMA | 0 | 1928-MKS4J034705G00JD00TB-ND | kr.6.15768 | Parametric Equivalent |
| MKS4J034705G00JH00 | WIMA | 0 | 1928-MKS4J034705G00JH00TR-ND | kr.6.22340 | Parametric Equivalent |
| MKS4J034705G00JJ00 | WIMA | 0 | 1928-MKS4J034705G00JJ00TR-ND | kr.6.22340 | Parametric Equivalent |
| MKS4J034705G00JSSD | WIMA | 0 | 1928-MKS4J034705G00JSSD-ND | kr.5.90853 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.188 | kr.6.01473 | kr.7,145.50 |
| Unit Price without VAT: | kr.6.01473 |
|---|---|
| Unit Price with VAT: | kr.7.51841 |

