R75PI32204030K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.04895
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.74493
Datasheet

Parametric Equivalent


KEMET
In Stock: 380
Unit Price: kr.8.50000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.18521
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.04895
Datasheet

Parametric Equivalent


KEMET
In Stock: 713
Unit Price: kr.5.26000
Datasheet
0.22 µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R75PI32204030K

DigiKey Part Number
R75PI32204030K-ND
Manufacturer
Manufacturer Product Number
R75PI32204030K
Description
CAP FILM 0.22UF 10% 630VDC RAD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.22 µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R75PI32204030K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
250V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.394" W (18.00mm x 10.00mm)
Height - Seated (Max)
0.634" (16.10mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
Automotive; High Frequency, Switching; High Pulse, DV/DT
Ratings
AEC-Q200
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
500kr.3.27740kr.1,638.70
Manufacturers Standard Package
Unit Price without VAT:kr.3.27740
Unit Price with VAT:kr.4.09675