
R75PI3220ZA40K | |
|---|---|
DigiKey Part Number | 399-11858-ND |
Manufacturer | |
Manufacturer Product Number | R75PI3220ZA40K |
Description | CAP FILM 0.22UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75PI3220ZA40K Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.394" W (18.00mm x 10.00mm) |
Part Status Active | Height - Seated (Max) 0.634" (16.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 250V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Voltage Rating - DC 630V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R75PI3220DQ30K | KEMET | 380 | 399-R75PI3220DQ30KCT-ND | kr.8.50000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.26000 | kr.5.26 |
| 10 | kr.3.30900 | kr.33.09 |
| 50 | kr.2.54360 | kr.127.18 |
| 100 | kr.2.30900 | kr.230.90 |
| 500 | kr.1.91240 | kr.956.20 |
| 1.000 | kr.1.78972 | kr.1,789.72 |
| 3.000 | kr.1.63828 | kr.4,914.84 |
| 5.000 | kr.1.58229 | kr.7,911.45 |
| Unit Price without VAT: | kr.5.26000 |
|---|---|
| Unit Price with VAT: | kr.6.57500 |

