Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R75PI31504030J | |
|---|---|
DigiKey Part Number | 399-12760-ND |
Manufacturer | |
Manufacturer Product Number | R75PI31504030J |
Description | CAP FILM 0.15UF 5% 630VDC RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75PI31504030J Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.335" W (18.00mm x 8.50mm) |
Part Status Active | Height - Seated (Max) 0.575" (14.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 250V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Voltage Rating - DC 630V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R75PI31505030J | KEMET | 0 | 399-R75PI31505030J-ND | kr.3.31538 | Parametric Equivalent |
| R75PI315050H3J | KEMET | 0 | 399-R75PI315050H3J-ND | kr.5.45000 | Parametric Equivalent |
| R75PI3150AA30J | KEMET | 0 | 399-R75PI3150AA30J-ND | kr.3.08744 | Parametric Equivalent |
| R75PI3150DQ30J | KEMET | 0 | 399-R75PI3150DQ30JTB-ND | kr.3.59966 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.46000 | kr.8.46 |
| 10 | kr.5.54500 | kr.55.45 |
| 50 | kr.4.37800 | kr.218.90 |
| 100 | kr.4.01840 | kr.401.84 |
| 500 | kr.3.41088 | kr.1,705.44 |
| 1.000 | kr.3.22308 | kr.3,223.08 |
| 2.500 | kr.3.02478 | kr.7,561.95 |
| 5.000 | kr.2.90519 | kr.14,525.95 |
| Unit Price without VAT: | kr.8.46000 |
|---|---|
| Unit Price with VAT: | kr.10.57500 |





