
R75PI315050H3J | |
|---|---|
DigiKey Part Number | 399-R75PI315050H3J-ND |
Manufacturer | |
Manufacturer Product Number | R75PI315050H3J |
Description | CAP FILM 0.15UF 5% 630VDC RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75PI315050H3J Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.335" W (18.00mm x 8.50mm) |
Part Status Active | Height - Seated (Max) 0.575" (14.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 250V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Voltage Rating - DC 630V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
ESR (Equivalent Series Resistance) 10.6 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.39000 | kr.5.39 |
| 10 | kr.3.40500 | kr.34.05 |
| 50 | kr.2.62480 | kr.131.24 |
| 100 | kr.2.38380 | kr.238.38 |
| 500 | kr.1.97706 | kr.988.53 |
| 1.000 | kr.1.85141 | kr.1,851.41 |
| 2.500 | kr.1.71875 | kr.4,296.88 |
| 5.000 | kr.1.63880 | kr.8,194.00 |
| Unit Price without VAT: | kr.5.39000 |
|---|---|
| Unit Price with VAT: | kr.6.73750 |

