R75PI3100DQ30J is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.7.48000
Datasheet

Parametric Equivalent


KEMET
In Stock: 690
Unit Price: kr.7.29000
Datasheet

Parametric Equivalent


KEMET
In Stock: 14
Unit Price: kr.4.95000
Datasheet

Parametric Equivalent


KEMET
In Stock: 159
Unit Price: kr.7.29000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.56770
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.56770
Datasheet

Parametric Equivalent


KEMET
In Stock: 1.600
Unit Price: kr.14.71000
Datasheet
0.1 µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R75PI3100DQ30J

DigiKey Part Number
399-R75PI3100DQ30JCT-ND - Cut Tape (CT)
399-R75PI3100DQ30JTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
R75PI3100DQ30J
Description
CAP FILM AUTO POLYPROP RAD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R75PI3100DQ30J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
250V
Voltage Rating - DC
630V
Dielectric Material
ESR (Equivalent Series Resistance)
15.9 mOhms
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.295" W (18.00mm x 7.50mm)
Height - Seated (Max)
0.535" (13.60mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
Automotive; High Frequency, Switching; High Pulse, DV/DT
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.7.61000kr.7.61
10kr.4.92000kr.49.20
50kr.3.86480kr.193.24
100kr.3.53900kr.353.90
Tape & Box (TB)
QuantityUnit PriceExt Price
500kr.2.98880kr.1,494.40
1.000kr.2.81864kr.2,818.64
1.500kr.2.73343kr.4,100.14
2.500kr.2.63899kr.6,597.48
3.500kr.2.58379kr.9,043.26
5.000kr.2.53069kr.12,653.45
Manufacturers Standard Package
Unit Price without VAT:kr.7.61000
Unit Price with VAT:kr.9.51250