
R75PI3100AA30J | |
|---|---|
DigiKey Part Number | 399-5866-ND |
Manufacturer | |
Manufacturer Product Number | R75PI3100AA30J |
Description | CAP FILM 0.1UF 5% 630VDC RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75PI3100AA30J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.295" W (18.00mm x 7.50mm) | |
Height - Seated (Max) | 0.535" (13.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; High Frequency, Switching; High Pulse, DV/DT | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.39000 | kr.7.39 |
| 10 | kr.4.77100 | kr.47.71 |
| 50 | kr.3.73720 | kr.186.86 |
| 100 | kr.3.41880 | kr.341.88 |
| 500 | kr.2.88142 | kr.1,440.71 |
| 1.000 | kr.2.71507 | kr.2,715.07 |
| 3.000 | kr.2.50965 | kr.7,528.95 |
| 5.000 | kr.2.43366 | kr.12,168.30 |
| Unit Price without VAT: | kr.7.39000 |
|---|---|
| Unit Price with VAT: | kr.9.23750 |

