Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R75PI2680CK30K | |
|---|---|
DigiKey Part Number | 399-R75PI2680CK30KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R75PI2680CK30K |
Description | CAP FILM AUTO POLYPROP RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75PI2680CK30K Models |
Category | ESR (Equivalent Series Resistance) 23.4 mOhms |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.236" W (18.00mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.476" (12.10mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 250V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 630V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Ratings AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R75PI26804030K | KEMET | 0 | 399-R75PI26804030K-ND | kr.1.76196 | Parametric Equivalent |
| R75PI26805030K | KEMET | 0 | 399-R75PI26805030K-ND | kr.1.76196 | Parametric Equivalent |
| R75PI2680DQ30K | KEMET | 0 | 399-R75PI2680DQ30KTB-ND | kr.1.99850 | Parametric Equivalent |
| R75PI2680JE30K | KEMET | 0 | 399-R75PI2680JE30K-ND | kr.1.64431 | Parametric Equivalent |
| R75PI2680JM30K | KEMET | 0 | 399-R75PI2680JM30K-ND | kr.1.79156 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.86497 | kr.1,864.97 |
| Unit Price without VAT: | kr.1.86497 |
|---|---|
| Unit Price with VAT: | kr.2.33121 |






