R75PI26805030K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.76196
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.86497
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.99850
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.64431
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.79156
Datasheet
0.068 µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R75PI26805030K

DigiKey Part Number
399-R75PI26805030K-ND
Manufacturer
Manufacturer Product Number
R75PI26805030K
Description
CAP FILM AUTO POLYPROP RAD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.068 µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R75PI26805030K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
23.4 mOhms
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.709" L x 0.236" W (18.00mm x 6.00mm)
Capacitance
Height - Seated (Max)
0.476" (12.10mm)
Tolerance
±10%
Termination
PC Pins
Voltage Rating - AC
250V
Lead Spacing
0.591" (15.00mm)
Voltage Rating - DC
630V
Applications
Automotive; High Frequency, Switching; High Pulse, DV/DT
Dielectric Material
Ratings
AEC-Q200
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R75PI26804030KKEMET0399-R75PI26804030K-NDkr.1.76196Parametric Equivalent
R75PI2680CK30KKEMET0399-R75PI2680CK30KTR-NDkr.1.86497Parametric Equivalent
R75PI2680DQ30KKEMET0399-R75PI2680DQ30KTB-NDkr.1.99850Parametric Equivalent
R75PI2680JE30KKEMET0399-R75PI2680JE30K-NDkr.1.64431Parametric Equivalent
R75PI2680JM30KKEMET0399-R75PI2680JM30K-NDkr.1.79156Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
900kr.1.76196kr.1,585.76
Manufacturers Standard Package
Unit Price without VAT:kr.1.76196
Unit Price with VAT:kr.2.20245