Parametric Equivalent
Parametric Equivalent

R75PF1560JE00J | |
|---|---|
DigiKey Part Number | 399-R75PF1560JE00J-ND |
Manufacturer | |
Manufacturer Product Number | R75PF1560JE00J |
Description | CAP FILM AUTO POLYPROP RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 5600 pF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75PF1560JE00J Models |
Category | ESR (Equivalent Series Resistance) 142.1 mOhms |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.512" L x 0.157" W (13.00mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.358" (9.10mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 250V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 630V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Ratings AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R75PF156050H0J | KEMET | 5.276 | 399-R75PF156050H0J-ND | kr.3.68000 | Parametric Equivalent |
| R76PF1560DQ00J | KEMET | 0 | 399-R76PF1560DQ00JTB-ND | kr.2.29863 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.37391 | kr.2,747.82 |
| Unit Price without VAT: | kr.1.37391 |
|---|---|
| Unit Price with VAT: | kr.1.71739 |



