
R75PF156050H0J | |
|---|---|
DigiKey Part Number | 399-R75PF156050H0J-ND |
Manufacturer | |
Manufacturer Product Number | R75PF156050H0J |
Description | CAP FILM 5600PF 5% 630VDC RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 5600 pF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75PF156050H0J Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.512" L x 0.157" W (13.00mm x 4.00mm) |
Part Status Active | Height - Seated (Max) 0.358" (9.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 250V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Voltage Rating - DC 630V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
ESR (Equivalent Series Resistance) 142.1 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.68000 | kr.3.68 |
| 10 | kr.2.25700 | kr.22.57 |
| 50 | kr.1.70420 | kr.85.21 |
| 100 | kr.1.53300 | kr.153.30 |
| 500 | kr.1.24454 | kr.622.27 |
| 1.800 | kr.1.09249 | kr.1,966.48 |
| 3.600 | kr.1.03043 | kr.3,709.55 |
| 5.400 | kr.0.99932 | kr.5,396.33 |
| Unit Price without VAT: | kr.3.68000 |
|---|---|
| Unit Price with VAT: | kr.4.60000 |

