R75MN32204030J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.14832
Datasheet

Parametric Equivalent


KEMET
In Stock: 808
Unit Price: kr.8.24000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.06517
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.67186
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.56923
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.56923
Datasheet

Parametric Equivalent


KEMET
In Stock: 365
Unit Price: kr.6.85000
Datasheet
0.22 µF Film Capacitor 220V 400V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R75MN32204030J

DigiKey Part Number
399-R75MN32204030J-ND
Manufacturer
Manufacturer Product Number
R75MN32204030J
Description
CAP FILM AUTO POLYPROP RAD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.22 µF Film Capacitor 220V 400V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R75MN32204030J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
12.3 mOhms
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
1.043" L x 0.236" W (26.50mm x 6.00mm)
Capacitance
Height - Seated (Max)
0.594" (15.10mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
220V
Lead Spacing
0.886" (22.50mm)
Voltage Rating - DC
400V
Applications
Automotive; High Frequency, Switching; High Pulse, DV/DT
Dielectric Material
Ratings
AEC-Q200
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R60PN32204040JKEMET0399-20899-NDkr.3.14832Parametric Equivalent
R60PN32205040JKEMET808399-R60PN32205040J-NDkr.8.24000Parametric Equivalent
R60PN3220AA40JKEMET0399-R60PN3220AA40J-NDkr.3.06517Parametric Equivalent
R60PN3220JE40JKEMET0399-R60PN3220JE40J-NDkr.2.67186Parametric Equivalent
R75MN3220AA30JKEMET0399-R75MN3220AA30J-NDkr.2.56923Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
500kr.2.78212kr.1,391.06
Manufacturers Standard Package
Unit Price without VAT:kr.2.78212
Unit Price with VAT:kr.3.47765