R60PN32204040J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 808
Unit Price: kr.8.24000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.06517
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.67186
Datasheet
0.22 µF Film Capacitor 220V 630V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R60PN32204040J

DigiKey Part Number
399-20899-ND
Manufacturer
Manufacturer Product Number
R60PN32204040J
Description
CAP FILM 0.22UF 5% 630VDC RAD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.22 µF Film Capacitor 220V 630V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R60PN32204040J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
1.043" L x 0.236" W (26.50mm x 6.00mm)
Part Status
Active
Height - Seated (Max)
0.594" (15.10mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.886" (22.50mm)
Voltage Rating - AC
220V
Applications
Automotive
Voltage Rating - DC
630V
Ratings
AEC-Q200
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R60PN32205040JKEMET808399-R60PN32205040J-NDkr.8.24000Parametric Equivalent
R60PN3220AA40JKEMET0399-R60PN3220AA40J-NDkr.3.06517Parametric Equivalent
R60PN3220JE40JKEMET0399-R60PN3220JE40J-NDkr.2.67186Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
500kr.3.14832kr.1,574.16
Manufacturers Standard Package
Unit Price without VAT:kr.3.14832
Unit Price with VAT:kr.3.93540