R75MI3470GY30J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.8.12000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.05828
Datasheet

Parametric Equivalent


KEMET
In Stock: 1.661
Unit Price: kr.7.93000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.27661
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.94895
Datasheet
0.47 µF Film Capacitor 220V 400V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R75MI3470GY30J

DigiKey Part Number
399-R75MI3470GY30JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
R75MI3470GY30J
Description
CAP FILM AUTO POLYPROP RAD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.47 µF Film Capacitor 220V 400V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R75MI3470GY30J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
10.2 mOhms
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Size / Dimension
0.709" L x 0.394" W (18.00mm x 10.00mm)
Capacitance
Height - Seated (Max)
0.634" (16.10mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
220V
Lead Spacing
0.591" (15.00mm)
Voltage Rating - DC
400V
Applications
Automotive; High Frequency, Switching; High Pulse, DV/DT
Dielectric Material
Ratings
AEC-Q200
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R75MI34704030JKEMET0399-20909-NDkr.8.12000Parametric Equivalent
R75MI34705030JKEMET0399-R75MI34705030J-NDkr.3.05828Parametric Equivalent
R75MI3470AA30JKEMET1.661399-R75MI3470AA30J-NDkr.7.93000Parametric Equivalent
R75MI3470DQ30JKEMET0399-R75MI3470DQ30JTB-NDkr.3.27661Parametric Equivalent
R75MI3470JB30JKEMET0399-R75MI3470JB30J-NDkr.2.94895Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
540kr.3.70737kr.2,001.98
Unit Price without VAT:kr.3.70737
Unit Price with VAT:kr.4.63421