R75MI34704030J is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.05828
Datasheet

Parametric Equivalent


KEMET
In Stock: 1.661
Unit Price: kr.7.93000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.27661
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.70737
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.94895
Datasheet
0.47 µF Film Capacitor 220V 400V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R75MI34704030J

DigiKey Part Number
399-20909-ND
Manufacturer
Manufacturer Product Number
R75MI34704030J
Description
CAP FILM 0.47UF 5% 400VDC RADIAL
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.47 µF Film Capacitor 220V 400V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R75MI34704030J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.709" L x 0.394" W (18.00mm x 10.00mm)
Part Status
Active
Height - Seated (Max)
0.634" (16.10mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
220V
Applications
Automotive; High Frequency, Switching; High Pulse, DV/DT
Voltage Rating - DC
400V
Ratings
AEC-Q200
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R75MI34705030JKEMET0399-R75MI34705030J-NDkr.3.05828Parametric Equivalent
R75MI3470AA30JKEMET1.661399-R75MI3470AA30J-NDkr.7.93000Parametric Equivalent
R75MI3470DQ30JKEMET0399-R75MI3470DQ30JTB-NDkr.3.27661Parametric Equivalent
R75MI3470GY30JKEMET0399-R75MI3470GY30JTR-NDkr.3.70737Parametric Equivalent
R75MI3470JB30JKEMET0399-R75MI3470JB30J-NDkr.2.94895Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.8.12000kr.8.12
10kr.5.29400kr.52.94
50kr.4.17180kr.208.59
100kr.3.82620kr.382.62
500kr.3.24278kr.1,621.39
1.000kr.3.06228kr.3,062.28
2.500kr.2.87169kr.7,179.23
5.000kr.2.75676kr.13,783.80
Manufacturers Standard Package
Unit Price without VAT:kr.8.12000
Unit Price with VAT:kr.10.15000