Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R75MI31504030J | |
|---|---|
DigiKey Part Number | 399-R75MI31504030J-ND |
Manufacturer | |
Manufacturer Product Number | R75MI31504030J |
Description | CAP FILM AUTO POLYPROP RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 220V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75MI31504030J Models |
Category | ESR (Equivalent Series Resistance) 10.6 mOhms |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.236" W (18.00mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.476" (12.10mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 220V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 400V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Ratings AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R75MI31505030J | KEMET | 0 | 399-R75MI31505030J-ND | kr.1.84706 | Parametric Equivalent |
| R75MI315050H3J | KEMET | 0 | 399-R75MI315050H3J-ND | kr.4.37000 | Parametric Equivalent |
| R75MI3150AA30J | KEMET | 0 | 399-R75MI3150AA30J-ND | kr.1.72455 | Parametric Equivalent |
| R75MI3150CK30J | KEMET | 0 | 399-R75MI3150CK30JTR-ND | kr.1.95348 | Parametric Equivalent |
| R75MI3150DQ30J | KEMET | 680 | 399-R75MI3150DQ30JCT-ND | kr.5.83000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | kr.1.84706 | kr.1,662.35 |
| Unit Price without VAT: | kr.1.84706 |
|---|---|
| Unit Price with VAT: | kr.2.30883 |









