
R75MI315050H3J | |
|---|---|
DigiKey Part Number | 399-R75MI315050H3J-ND |
Manufacturer | |
Manufacturer Product Number | R75MI315050H3J |
Description | CAP FILM 0.15UF 5% 400VDC RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 220V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75MI315050H3J Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.236" W (18.00mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.476" (12.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 220V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Voltage Rating - DC 400V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
ESR (Equivalent Series Resistance) 10.6 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.37000 | kr.4.37 |
| 10 | kr.2.73300 | kr.27.33 |
| 50 | kr.2.08080 | kr.104.04 |
| 100 | kr.1.88040 | kr.188.04 |
| 900 | kr.1.45242 | kr.1,307.18 |
| 1.800 | kr.1.36384 | kr.2,454.91 |
| 2.700 | kr.1.31947 | kr.3,562.57 |
| 5.400 | kr.1.25439 | kr.6,773.71 |
| Unit Price without VAT: | kr.4.37000 |
|---|---|
| Unit Price with VAT: | kr.5.46250 |

