R75II3100JE00J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 1.941
Unit Price: kr.6.34000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.07036
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.08954
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.6.59000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.18505
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.49126
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.08891
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.76208
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.76208
Datasheet

Parametric Equivalent


KEMET
In Stock: 579
Unit Price: kr.5.01000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.57714
Datasheet

Parametric Equivalent


KEMET
In Stock: 5.356
Unit Price: kr.3.61000
Datasheet

Parametric Equivalent


KEMET
In Stock: 615
Unit Price: kr.4.88000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.67970
Datasheet
0.1 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R75II3100JE00J

DigiKey Part Number
399-R75II3100JE00J-ND
Manufacturer
Manufacturer Product Number
R75II3100JE00J
Description
CAP FILM AUTO POLYPROP RAD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R75II3100JE00J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
15.9 mOhms
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.709" L x 0.197" W (18.00mm x 5.00mm)
Capacitance
Height - Seated (Max)
0.437" (11.10mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
160V
Lead Spacing
0.591" (15.00mm)
Voltage Rating - DC
250V
Applications
Automotive; High Frequency, Switching; High Pulse, DV/DT
Dielectric Material
Ratings
AEC-Q200
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (25)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R60II31005030JKEMET1.941399-R60II31005030J-NDkr.6.34000Parametric Equivalent
R60II3100AA30JKEMET0399-R60II3100AA30J-NDkr.2.07036Parametric Equivalent
R60MI31004030JKEMET0R60MI31004030J-NDkr.2.08954Parametric Equivalent
R60MI31005030JKEMET0399-R60MI31005030J-NDkr.6.59000Parametric Equivalent
R60MI3100AA30JKEMET0399-5918-NDkr.2.18505Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
2.000kr.1.76208kr.3,524.16
Manufacturers Standard Package
Unit Price without VAT:kr.1.76208
Unit Price with VAT:kr.2.20260