Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R60MI3100JH30J | |
|---|---|
DigiKey Part Number | 399-R60MI3100JH30J-ND |
Manufacturer | |
Manufacturer Product Number | R60MI3100JH30J |
Description | CAP FILM AUTOMOTIVE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R60MI3100JH30J Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.437" (11.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 200V | Applications Automotive |
Voltage Rating - DC 400V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R60MI31004030J | KEMET | 0 | R60MI31004030J-ND | kr.2.08954 | Parametric Equivalent |
| R60MI31005030J | KEMET | 0 | 399-R60MI31005030J-ND | kr.6.59000 | Parametric Equivalent |
| R60MI3100AA30J | KEMET | 0 | 399-5918-ND | kr.2.18505 | Parametric Equivalent |
| R60MI3100CK30J | KEMET | 0 | 399-R60MI3100CK30JTR-ND | kr.2.49126 | Parametric Equivalent |
| R75MI31004030J | KEMET | 579 | 399-12563-ND | kr.5.01000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.08891 | kr.4,177.82 |
| Unit Price without VAT: | kr.2.08891 |
|---|---|
| Unit Price with VAT: | kr.2.61114 |














