Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R75IF2470DQ30J | |
|---|---|
DigiKey Part Number | 399-R75IF2470DQ30JTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R75IF2470DQ30J |
Description | CAP FILM AUTO POLYPROP RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75IF2470DQ30J Models |
Category | ESR (Equivalent Series Resistance) 23.7 mOhms |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Size / Dimension 0.512" L x 0.157" W (13.00mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.358" (9.10mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 160V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 250V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Ratings AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R60MF2470506AJ | KEMET | 0 | 399-11503-ND | kr.4.63000 | Parametric Equivalent |
| R60MF2470AA6AJ | KEMET | 0 | 399-R60MF2470AA6AJ-ND | kr.4.63000 | Parametric Equivalent |
| R60MF2470CK6AJ | KEMET | 0 | 399-R60MF2470CK6AJTR-ND | kr.1.97001 | Parametric Equivalent |
| R60MF2470DQ6AJ | KEMET | 0 | 399-R60MF2470DQ6AJTB-ND | kr.2.03197 | Parametric Equivalent |
| R60MF2470JF6AJ | KEMET | 0 | 399-R60MF2470JF6AJ-ND | kr.1.27878 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.85344 | kr.1,853.44 |
| Unit Price without VAT: | kr.1.85344 |
|---|---|
| Unit Price with VAT: | kr.2.31680 |







