MKS4F024703C00JB00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.44494
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.45154
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.46273
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.45154
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.46273
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.44184
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.30867
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.52833
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.52833
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.55338
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.54684
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.55338
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.54684
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.52512
Datasheet
Image for MKS4F024703C00JB00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKS4F024703C00JB00

DigiKey Part Number
1928-MKS4F024703C00JB00TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MKS4F024703C00JB00
Description
CAP FILM 0.047UF 5% 250VDC RAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.047 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Box (TB)
Size / Dimension
0.512" L x 0.157" W (13.00mm x 4.00mm)
Part Status
Active
Height - Seated (Max)
0.354" (9.00mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.394" (10.00mm)
Voltage Rating - AC
160V
Applications
Automotive; DC Link, DC Filtering
Voltage Rating - DC
250V
Ratings
AEC-Q200
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MKS4F024703C00JD00WIMA01928-MKS4F024703C00JD00TB-NDkr.1.44494Parametric Equivalent
MKS4F024703C00JF00WIMA01928-MKS4F024703C00JF00TR-NDkr.1.45154Parametric Equivalent
MKS4F024703C00JH00WIMA01928-MKS4F024703C00JH00TR-NDkr.1.46273Parametric Equivalent
MKS4F024703C00JI00WIMA01928-MKS4F024703C00JI00TR-NDkr.1.45154Parametric Equivalent
MKS4F024703C00JJ00WIMA01928-MKS4F024703C00JJ00TR-NDkr.1.46273Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
5.800kr.1.44494kr.8,380.65
Unit Price without VAT:kr.1.44494
Unit Price with VAT:kr.1.80618