R75GI3220DQ00J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 983
Unit Price: kr.5.64000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.83797
Datasheet

Parametric Equivalent


KEMET
In Stock: 11
Unit Price: kr.5.52000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.93233
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.08988
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.79108
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.71304
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.71304
Datasheet
0.22 µF Film Capacitor 90V 160V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R75GI3220DQ00J

DigiKey Part Number
399-R75GI3220DQ00JTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
R75GI3220DQ00J
Description
CAP FILM AUTO POLYPROP RAD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.22 µF Film Capacitor 90V 160V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R75GI3220DQ00J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
10.9 mOhms
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Tape & Box (TB)
Package / Case
Part Status
Active
Size / Dimension
0.709" L x 0.197" W (18.00mm x 5.00mm)
Capacitance
Height - Seated (Max)
0.437" (11.10mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
90V
Lead Spacing
0.591" (15.00mm)
Voltage Rating - DC
160V
Applications
Automotive; High Frequency, Switching; High Pulse, DV/DT
Dielectric Material
Ratings
AEC-Q200
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R75GI32204000JKEMET983399-20904-NDkr.5.64000Parametric Equivalent
R75GI32205000JKEMET0399-R75GI32205000J-NDkr.1.83797Parametric Equivalent
R75GI3220AA00JKEMET11399-R75GI3220AA00J-NDkr.5.52000Parametric Equivalent
R75GI3220CK00JKEMET0399-R75GI3220CK00JTR-NDkr.1.93233Parametric Equivalent
R75GI3220GY00JKEMET0399-R75GI3220GY00JTR-NDkr.2.08988Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
800kr.2.02491kr.1,619.93
Manufacturers Standard Package
Unit Price without VAT:kr.2.02491
Unit Price with VAT:kr.2.53114