
R75GI3220AA00J | |
|---|---|
DigiKey Part Number | 399-R75GI3220AA00J-ND |
Manufacturer | |
Manufacturer Product Number | R75GI3220AA00J |
Description | CAP FILM 0.22UF 5% 160VDC RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 90V 160V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75GI3220AA00J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 90V | |
Voltage Rating - DC | 160V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.197" W (18.00mm x 5.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; High Frequency, Switching; High Pulse, DV/DT | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.44000 | kr.5.44 |
| 10 | kr.3.43700 | kr.34.37 |
| 50 | kr.2.65220 | kr.132.61 |
| 100 | kr.2.41020 | kr.241.02 |
| 500 | kr.2.00192 | kr.1,000.96 |
| 2.000 | kr.1.77194 | kr.3,543.88 |
| 4.000 | kr.1.68645 | kr.6,745.80 |
| 6.000 | kr.1.64364 | kr.9,861.84 |
| Unit Price without VAT: | kr.5.44000 |
|---|---|
| Unit Price with VAT: | kr.6.80000 |

