R74NI1680JM00K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.18498
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.05185
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.1.03759
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.1.14732
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.62923
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.62923
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.62476
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.62476
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.62476
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.62476
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.51309
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.36486
Datasheet
6800 pF Film Capacitor 400V 1300V (1.3kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R74NI1680JM00K

DigiKey Part Number
399-R74NI1680JM00K-ND
Manufacturer
Manufacturer Product Number
R74NI1680JM00K
Description
CAP FILM METAL RAD POLYPROP
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
6800 pF Film Capacitor 400V 1300V (1.3kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
94 mOhms
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.709" L x 0.197" W (18.00mm x 5.00mm)
Capacitance
Height - Seated (Max)
0.437" (11.10mm)
Tolerance
±10%
Termination
PC Pins
Voltage Rating - AC
400V
Lead Spacing
0.591" (15.00mm)
Voltage Rating - DC
1300V (1.3kV)
Applications
Automotive; High Pulse, DV/DT
Dielectric Material
Ratings
AEC-Q200
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R74NI1680CK00KKEMET0399-R74NI1680CK00KTR-NDkr.1.18498Parametric Equivalent
R74NI1680JE00KKEMET0399-R74NI1680JE00K-NDkr.1.05185Parametric Equivalent
B32672L1682K000TDK0B32672L1682K000-NDkr.1.03759Parametric Equivalent
B32672L1682K189TDK0B32672L1682K189-NDkr.1.14732Parametric Equivalent
MKS4S016804B00KB00WIMA01928-MKS4S016804B00KB00TB-NDkr.1.62923Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.250kr.1.10652kr.1,383.15
Manufacturers Standard Package
Unit Price without VAT:kr.1.10652
Unit Price with VAT:kr.1.38315