Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R74NI1680JE00K | |
|---|---|
DigiKey Part Number | 399-R74NI1680JE00K-ND |
Manufacturer | |
Manufacturer Product Number | R74NI1680JE00K |
Description | CAP FILM METAL RAD POLYPROP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 6800 pF Film Capacitor 400V 1300V (1.3kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 94 mOhms |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.437" (11.10mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 400V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 1300V (1.3kV) | Applications Automotive; High Pulse, DV/DT |
Dielectric Material | Ratings AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R74NI1680CK00K | KEMET | 0 | 399-R74NI1680CK00KTR-ND | kr.1.18498 | Parametric Equivalent |
| R74NI1680JM00K | KEMET | 0 | 399-R74NI1680JM00K-ND | kr.1.10652 | Parametric Equivalent |
| B32672L1682K000 | TDK | 0 | B32672L1682K000-ND | kr.1.03759 | Parametric Equivalent |
| B32672L1682K189 | TDK | 0 | B32672L1682K189-ND | kr.1.14732 | Parametric Equivalent |
| MKS4S016804B00KB00 | WIMA | 0 | 1928-MKS4S016804B00KB00TB-ND | kr.1.62923 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.05185 | kr.2,103.70 |
| Unit Price without VAT: | kr.1.05185 |
|---|---|
| Unit Price with VAT: | kr.1.31481 |




