Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R74LI2820AA00J | |
|---|---|
DigiKey Part Number | 399-R74LI2820AA00J-ND |
Manufacturer | |
Manufacturer Product Number | R74LI2820AA00J |
Description | CAP FILM METAL RAD POLYPROP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 19 mOhms |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.335" W (18.00mm x 8.50mm) |
Capacitance | Height - Seated (Max) 0.575" (14.60mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 250V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 630V | Applications Automotive; High Pulse, DV/DT |
Dielectric Material | Ratings AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R74LI28204000J | KEMET | 0 | 399-R74LI28204000J-ND | kr.2.69882 | Parametric Equivalent |
| R74LI2820CK00J | KEMET | 0 | 399-R74LI2820CK00JTR-ND | kr.2.78589 | Parametric Equivalent |
| R76PI28205030J | KEMET | 0 | 399-R76PI28205030J-ND | kr.3.65856 | Parametric Equivalent |
| R76PI2820CK30J | KEMET | 0 | 399-R76PI2820CK30JTR-ND | kr.4.43420 | Parametric Equivalent |
| R76PI2820DQ30J | KEMET | 0 | 399-R76PI2820DQ30JTB-ND | kr.4.48309 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.50798 | kr.2,507.98 |
| Unit Price without VAT: | kr.2.50798 |
|---|---|
| Unit Price with VAT: | kr.3.13498 |



