R74LI28204000J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.50798
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.78589
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.65856
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.4.43420
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.4.48309
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.75607
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.4.02970
Datasheet
0.082 µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R74LI28204000J

DigiKey Part Number
399-R74LI28204000J-ND
Manufacturer
Manufacturer Product Number
R74LI28204000J
Description
CAP FILM METAL RAD POLYPROP
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.082 µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
19 mOhms
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.709" L x 0.335" W (18.00mm x 8.50mm)
Capacitance
Height - Seated (Max)
0.575" (14.60mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
250V
Lead Spacing
0.591" (15.00mm)
Voltage Rating - DC
630V
Applications
Automotive; High Pulse, DV/DT
Dielectric Material
Ratings
AEC-Q200
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R74LI2820AA00JKEMET0399-R74LI2820AA00J-NDkr.2.50798Parametric Equivalent
R74LI2820CK00JKEMET0399-R74LI2820CK00JTR-NDkr.2.78589Parametric Equivalent
R76PI28205030JKEMET0399-R76PI28205030J-NDkr.3.65856Parametric Equivalent
R76PI2820CK30JKEMET0399-R76PI2820CK30JTR-NDkr.4.43420Parametric Equivalent
R76PI2820DQ30JKEMET0399-R76PI2820DQ30JTB-NDkr.4.48309Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
500kr.2.69882kr.1,349.41
Manufacturers Standard Package
Unit Price without VAT:kr.2.69882
Unit Price with VAT:kr.3.37353