R745I1820JB00J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.88213
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.88213
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.75763
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.27924
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.75763
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.75763
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.4.44000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.61043
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.50747
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.5.33000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.78032
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.60456
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.1.38793
Datasheet
8200 pF Film Capacitor 500V 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R745I1820JB00J

DigiKey Part Number
399-R745I1820JB00J-ND
Manufacturer
Manufacturer Product Number
R745I1820JB00J
Description
CAP FILM METAL RAD POLYPROP
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
8200 pF Film Capacitor 500V 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
78 mOhms
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.709" L x 0.236" W (18.00mm x 6.00mm)
Capacitance
Height - Seated (Max)
0.476" (12.10mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
500V
Lead Spacing
0.591" (15.00mm)
Voltage Rating - DC
1600V (1.6kV)
Applications
Automotive; High Pulse, DV/DT
Dielectric Material
Ratings
AEC-Q200
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R745I18204000JKEMET0399-R745I18204000J-NDkr.1.88213Parametric Equivalent
R745I18205000JKEMET0399-R745I18205000J-NDkr.1.88213Parametric Equivalent
R745I1820AA00JKEMET0399-R745I1820AA00J-NDkr.1.75763Parametric Equivalent
R745I1820DQ00JKEMET0399-R745I1820DQ00JTB-NDkr.2.27924Parametric Equivalent
R745I1820JE00JKEMET0399-R745I1820JE00J-NDkr.1.75763Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.750kr.1.75763kr.3,075.85
Manufacturers Standard Package
Unit Price without VAT:kr.1.75763
Unit Price with VAT:kr.2.19704