Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R745I18205000J | |
|---|---|
DigiKey Part Number | 399-R745I18205000J-ND |
Manufacturer | |
Manufacturer Product Number | R745I18205000J |
Description | CAP FILM METAL RAD POLYPROP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 8200 pF Film Capacitor 500V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 78 mOhms |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.236" W (18.00mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.476" (12.10mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 500V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 1600V (1.6kV) | Applications Automotive; High Pulse, DV/DT |
Dielectric Material | Ratings AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R745I18204000J | KEMET | 0 | 399-R745I18204000J-ND | kr.1.88213 | Parametric Equivalent |
| R745I1820AA00J | KEMET | 0 | 399-R745I1820AA00J-ND | kr.1.75763 | Parametric Equivalent |
| R745I1820DQ00J | KEMET | 0 | 399-R745I1820DQ00JTB-ND | kr.2.27924 | Parametric Equivalent |
| R745I1820JB00J | KEMET | 0 | 399-R745I1820JB00J-ND | kr.1.75763 | Parametric Equivalent |
| R745I1820JE00J | KEMET | 0 | 399-R745I1820JE00J-ND | kr.1.75763 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | kr.1.88213 | kr.1,693.92 |
| Unit Price without VAT: | kr.1.88213 |
|---|---|
| Unit Price with VAT: | kr.2.35266 |








