Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R745I1680JE00J | |
|---|---|
DigiKey Part Number | 399-R745I1680JE00J-ND |
Manufacturer | |
Manufacturer Product Number | R745I1680JE00J |
Description | CAP FILM METAL RAD POLYPROP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 6800 pF Film Capacitor 500V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 94 mOhms |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.236" W (18.00mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.476" (12.10mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 500V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 1600V (1.6kV) | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Ratings AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R745I16804000J | KEMET | 0 | 399-R745I16804000J-ND | kr.1.36127 | Parametric Equivalent |
| R745I16805000J | KEMET | 0 | 399-R745I16805000J-ND | kr.1.56161 | Parametric Equivalent |
| R745I1680DQ00J | KEMET | 0 | 399-R745I1680DQ00JTB-ND | kr.1.77287 | Parametric Equivalent |
| R745I1680JB00J | KEMET | 0 | 399-R745I1680JB00J-ND | kr.1.26698 | Parametric Equivalent |
| R745I1680JH00J | KEMET | 0 | 399-R745I1680JH00J-ND | kr.1.26698 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.750 | kr.1.26698 | kr.2,217.22 |
| Unit Price without VAT: | kr.1.26698 |
|---|---|
| Unit Price with VAT: | kr.1.58373 |









