R745I1390KN00J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.25405
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.27127
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.16399
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.16399
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.22346
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.62182
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.68000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.96547
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.16455
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.95127
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.93135
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.27162
Datasheet

Parametric Equivalent


KEMET
In Stock: 880
Unit Price: kr.4.18000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.86761
Datasheet
New at DigiKey
Image for R745I1390KN00J is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R745I1390KN00J

DigiKey Part Number
399-R745I1390KN00JTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
R745I1390KN00J
Description
3900 500V
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
3900 pF Film Capacitor 500V 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
163 mOhms
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Tape & Box (TB)
Package / Case
Part Status
Active
Size / Dimension
0.709" L x 0.197" W (18.00mm x 5.00mm)
Capacitance
Height - Seated (Max)
0.437" (11.10mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
500V
Lead Spacing
0.591" (15.00mm)
Voltage Rating - DC
1600V (1.6kV)
Applications
Automotive; High Pulse, DV/DT
Dielectric Material
Ratings
AEC-Q200
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R745I13904000JKEMET0399-R745I13904000J-NDkr.1.25405Parametric Equivalent
R745I1390AA00JKEMET0399-R745I1390AA00J-NDkr.1.27127Parametric Equivalent
R745I1390JE00JKEMET0399-R745I1390JE00J-NDkr.1.16399Parametric Equivalent
R745I1390JH00JKEMET0399-R745I1390JH00J-NDkr.1.16399Parametric Equivalent
R745I1390JM00JKEMET0399-R745I1390JM00J-NDkr.1.22346Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
1.140kr.1.62182kr.1,848.87
Unit Price without VAT:kr.1.62182
Unit Price with VAT:kr.2.02728