Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R76UI1390504EJ | |
|---|---|
DigiKey Part Number | 399-R76UI1390504EJ-ND |
Manufacturer | |
Manufacturer Product Number | R76UI1390504EJ |
Description | 3900 P00 VDV |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3900 pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 163 mOhms |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.437" (11.10mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 700V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 2000V (2kV) | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Ratings AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R75UI139050H3J | KEMET | 0 | 399-R75UI139050H3J-ND | kr.3.68000 | Parametric Equivalent |
| R76UI13905030J | KEMET | 0 | 399-R76UI13905030J-ND | kr.2.95127 | Parametric Equivalent |
| R76UI13905040J | KEMET | 0 | 399-R76UI13905040J-ND | kr.1.93135 | Parametric Equivalent |
| R76UI139050H4J | KEMET | 1.000 | 399-R76UI139050H4J-ND | kr.4.18000 | Parametric Equivalent |
| R76UI1390JE40J | KEMET | 0 | 399-R76UI1390JE40J-ND | kr.1.86761 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.27162 | kr.2,271.62 |
| Unit Price without VAT: | kr.2.27162 |
|---|---|
| Unit Price with VAT: | kr.2.83953 |





