Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R745I1330CK00K | |
|---|---|
DigiKey Part Number | 399-R745I1330CK00KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R745I1330CK00K |
Description | CAP FILM METAL RAD POLYPROP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3300 pF Film Capacitor 500V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 193 mOhms |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.437" (11.10mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 500V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 1600V (1.6kV) | Applications Automotive; High Pulse, DV/DT |
Dielectric Material | Ratings AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R745I13304000K | KEMET | 0 | 399-R745I13304000K-ND | kr.1.21468 | Parametric Equivalent |
| R745I1330AA00K | KEMET | 0 | 399-R745I1330AA00K-ND | kr.1.12706 | Parametric Equivalent |
| R745I1330JE00K | KEMET | 0 | 399-R745I1330JE00K-ND | kr.1.12706 | Parametric Equivalent |
| R745I1330JM00K | KEMET | 0 | 399-R745I1330JM00K-ND | kr.1.18492 | Parametric Equivalent |
| R747I13304000K | KEMET | 0 | 399-R747I13304000K-ND | kr.1.23592 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | kr.1.26973 | kr.1,587.16 |
| Unit Price without VAT: | kr.1.26973 |
|---|---|
| Unit Price with VAT: | kr.1.58716 |




