R747I1330JM00K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.23592
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.14697
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.28940
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.62930
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.14697
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.13493
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.11297
Datasheet
3300 pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R747I1330JM00K

DigiKey Part Number
399-R747I1330JM00K-ND
Manufacturer
Manufacturer Product Number
R747I1330JM00K
Description
CAP FILM METAL RAD POLYPROP
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
3300 pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
193 mOhms
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.709" L x 0.197" W (18.00mm x 5.00mm)
Capacitance
Height - Seated (Max)
0.437" (11.10mm)
Tolerance
±10%
Termination
PC Pins
Voltage Rating - AC
700V
Lead Spacing
0.591" (15.00mm)
Voltage Rating - DC
2000V (2kV)
Applications
Automotive; High Pulse, DV/DT
Dielectric Material
Ratings
AEC-Q200
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R747I13304000KKEMET0399-R747I13304000K-NDkr.1.23592Parametric Equivalent
R747I1330AA00KKEMET0399-R747I1330AA00K-NDkr.1.14697Parametric Equivalent
R747I1330CK00KKEMET0399-R747I1330CK00KTR-NDkr.1.28940Parametric Equivalent
R747I1330DQ00KKEMET0399-R747I1330DQ00KTB-NDkr.1.62930Parametric Equivalent
R747I1330JE00KKEMET0399-R747I1330JE00K-NDkr.1.14697Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.250kr.1.20571kr.1,507.14
Manufacturers Standard Package
Unit Price without VAT:kr.1.20571
Unit Price with VAT:kr.1.50714