R745I1220JE00K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.15686
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.32138
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.07286
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.20866
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.28839
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.27035
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.24766
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.09927
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.64712
Datasheet

Parametric Equivalent


TDK
In Stock: 3.593
Unit Price: kr.3.68000
Datasheet
2200 pF Film Capacitor 500V 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R745I1220JE00K

DigiKey Part Number
399-R745I1220JE00K-ND
Manufacturer
Manufacturer Product Number
R745I1220JE00K
Description
CAP FILM METAL RAD POLYPROP
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2200 pF Film Capacitor 500V 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
289 mOhms
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.709" L x 0.197" W (18.00mm x 5.00mm)
Capacitance
Height - Seated (Max)
0.437" (11.10mm)
Tolerance
±10%
Termination
PC Pins
Voltage Rating - AC
500V
Lead Spacing
0.591" (15.00mm)
Voltage Rating - DC
1600V (1.6kV)
Applications
Automotive; High Pulse, DV/DT
Dielectric Material
Ratings
AEC-Q200
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R745I12204000KKEMET0399-R745I12204000K-NDkr.1.15686Parametric Equivalent
R745I12205000KKEMET0399-R745I12205000K-NDkr.1.32138Parametric Equivalent
R745I1220AA00KKEMET0399-R745I1220AA00K-NDkr.1.07286Parametric Equivalent
R745I1220CK00KKEMET0399-R745I1220CK00KTR-NDkr.1.20866Parametric Equivalent
R745I1220JM00KKEMET0399-R745I1220JM00K-NDkr.1.28839Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
2.000kr.1.07286kr.2,145.72
Manufacturers Standard Package
Unit Price without VAT:kr.1.07286
Unit Price with VAT:kr.1.34108