R76UI1220KN30J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.24766
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.09927
Datasheet

Parametric Equivalent


TDK
In Stock: 3.593
Unit Price: kr.3.68000
Datasheet
New at DigiKey
Image for R76UI1220KN30J is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R76UI1220KN30J

DigiKey Part Number
399-R76UI1220KN30JTB-ND
Manufacturer
Manufacturer Product Number
R76UI1220KN30J
Description
2200 2000V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
2200 pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
289 mOhms
Mfr
Operating Temperature
-55°C ~ 110°C
Series
Mounting Type
Through Hole
Packaging
Tray
Package / Case
Part Status
Active
Size / Dimension
0.709" L x 0.197" W (18.00mm x 5.00mm)
Capacitance
Height - Seated (Max)
0.437" (11.10mm)
Tolerance
±10%
Termination
PC Pins
Voltage Rating - AC
700V
Lead Spacing
0.591" (15.00mm)
Voltage Rating - DC
2000V (2kV)
Applications
Automotive; High Frequency, Switching; High Pulse, DV/DT
Dielectric Material
Ratings
AEC-Q200
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R76UI12205030KKEMET0399-R76UI12205030K-NDkr.2.24766Parametric Equivalent
R76UI1220JE30KKEMET0399-R76UI1220JE30K-NDkr.2.09927Parametric Equivalent
B32672L8222K000TDK3.593495-B32672L8222K000-NDkr.3.68000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
570kr.2.64712kr.1,508.86
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.2.64712
Unit Price with VAT:kr.3.30890