R752I3220DQ00K is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.72891
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.27818
Datasheet
0.22 µF Film Capacitor 230V 400V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R752I3220DQ00K

DigiKey Part Number
399-R752I3220DQ00KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
R752I3220DQ00K
Description
CAP FILM AUTO POLYPROP RAD
Customer Reference
Detailed Description
0.22 µF Film Capacitor 230V 400V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Tape & Box (TB)
Package / Case
Part Status
Obsolete
Size / Dimension
0.709" L x 0.295" W (18.00mm x 7.50mm)
Capacitance
Height - Seated (Max)
0.535" (13.60mm)
Tolerance
±10%
Termination
PC Pins
Voltage Rating - AC
230V
Lead Spacing
0.591" (15.00mm)
Voltage Rating - DC
400V
Applications
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R71PI3220AA30KKEMET0399-R71PI3220AA30K-NDkr.1.72891Parametric Equivalent
R71PI3220JB30KKEMET0399-R71PI3220JB30K-NDkr.2.27818Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes