Parametric Equivalent

R71PI3220JB30K | |
|---|---|
DigiKey Part Number | 399-R71PI3220JB30K-ND |
Manufacturer | |
Manufacturer Product Number | R71PI3220JB30K |
Description | CAP FILM METAL RAD POLYPROP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 275V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R71PI3220JB30K Models |
Category | ESR (Equivalent Series Resistance) 253 mOhms |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.295" W (18.00mm x 7.50mm) |
Capacitance | Height - Seated (Max) 0.535" (13.60mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 275V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 630V | Applications High Frequency, Switching; High Pulse, DV/DT; Power Factor Correction (PFC) |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R71PI3220AA30K | KEMET | 0 | 399-R71PI3220AA30K-ND | kr.1.72891 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.27818 | kr.2,278.18 |
| Unit Price without VAT: | kr.2.27818 |
|---|---|
| Unit Price with VAT: | kr.2.84773 |


