Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R71PF3100AA30M | |
|---|---|
DigiKey Part Number | 399-R71PF3100AA30M-ND |
Manufacturer | |
Manufacturer Product Number | R71PF3100AA30M |
Description | CAP FILM METAL RAD POLYPROP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 275V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R71PF3100AA30M Models |
Category | ESR (Equivalent Series Resistance) 398 mOhms |
Mfr | Operating Temperature -40°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.512" L x 0.236" W (13.00mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.476" (12.10mm) |
Tolerance ±20% | Termination PC Pins |
Voltage Rating - AC 275V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 630V | Applications High Frequency, Switching; High Pulse, DV/DT; Power Factor Correction (PFC) |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R71PF3100CK30M | KEMET | 0 | 399-R71PF3100CK30MTR-ND | kr.1.51455 | Parametric Equivalent |
| R71PF3100DQ30M | KEMET | 0 | 399-R71PF3100DQ30MTB-ND | kr.1.53807 | Parametric Equivalent |
| R71PF3100GY30M | KEMET | 3.300 | 399-R71PF3100GY30MCT-ND | kr.4.87000 | Parametric Equivalent |
| R71PF3100JE30M | KEMET | 0 | 399-R71PF3100JE30M-ND | kr.1.43469 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.43469 | kr.1,434.69 |
| Unit Price without VAT: | kr.1.43469 |
|---|---|
| Unit Price with VAT: | kr.1.79336 |



