
R71PF3100GY30M | |
|---|---|
DigiKey Part Number | 399-R71PF3100GY30MTR-ND - Tape & Reel (TR) 399-R71PF3100GY30MCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | R71PF3100GY30M |
Description | CAP FILM 0.1UF 20% 630VDC RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 275V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R71PF3100GY30M Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Size / Dimension 0.512" L x 0.236" W (13.00mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.476" (12.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 275V | Applications High Frequency, Switching; High Pulse, DV/DT; Power Factor Correction (PFC) |
Voltage Rating - DC 630V | Base Product Number |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.87000 | kr.4.87 |
| 10 | kr.3.05100 | kr.30.51 |
| 50 | kr.2.33460 | kr.116.73 |
| 100 | kr.2.11470 | kr.211.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.74326 | kr.871.63 |
| 1.000 | kr.1.62840 | kr.1,628.40 |
| 1.500 | kr.1.57092 | kr.2,356.38 |
| 2.500 | kr.1.50720 | kr.3,768.00 |
| 3.500 | kr.1.46998 | kr.5,144.93 |
| 5.000 | kr.1.43416 | kr.7,170.80 |
| Unit Price without VAT: | kr.4.87000 |
|---|---|
| Unit Price with VAT: | kr.6.08750 |

